
H4BBT-10103-W6 | |
|---|---|
DigiKey Part Number | H4BBT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-W6 |
Description | JUMPER-H9992TR/1853WH/H9992TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.36500 | £3.65 |
| 30 | £0.33133 | £9.94 |
| 50 | £0.31680 | £15.84 |
| 100 | £0.29780 | £29.78 |
| 250 | £0.27456 | £68.64 |
| 500 | £0.25818 | £129.09 |
| 1,000 | £0.24279 | £242.79 |
| 2,500 | £0.22385 | £559.62 |
| 5,000 | £0.21051 | £1,052.55 |
| Unit Price without VAT: | £0.36500 |
|---|---|
| Unit Price with VAT: | £0.43800 |

