
H4BBG-10102-Y6 | |
|---|---|
DigiKey Part Number | H4BBG-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-Y6 |
Description | JUMPER-H9991TR/1853YL/H9991TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39300 | £3.93 |
| 30 | £0.35633 | £10.69 |
| 50 | £0.34040 | £17.02 |
| 100 | £0.32010 | £32.01 |
| 250 | £0.29512 | £73.78 |
| 500 | £0.27752 | £138.76 |
| 1,000 | £0.26097 | £260.97 |
| 2,500 | £0.24062 | £601.55 |
| 5,000 | £0.22629 | £1,131.45 |
| Unit Price without VAT: | £0.39300 |
|---|---|
| Unit Price with VAT: | £0.47160 |

