
H3BXG-10102-V2 | |
|---|---|
DigiKey Part Number | H3BXG-10102-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-V2 |
Description | SINGLE END JUMPER 2" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39500 | £3.95 |
| 30 | £0.36567 | £10.97 |
| 50 | £0.35260 | £17.63 |
| 100 | £0.33570 | £33.57 |
| 250 | £0.31464 | £78.66 |
| 500 | £0.29958 | £149.79 |
| 1,000 | £0.28528 | £285.28 |
| 2,500 | £0.26742 | £668.55 |
| 5,000 | £0.25465 | £1,273.25 |
| Unit Price without VAT: | £0.39500 |
|---|---|
| Unit Price with VAT: | £0.47400 |

