


H3BBG-10110-S8 | |
|---|---|
DigiKey Part Number | H3BBG-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-S8 |
Description | JUMPER-H1505TR/A3048S/H1505TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52500 | £5.25 |
| 30 | £0.47567 | £14.27 |
| 50 | £0.45460 | £22.73 |
| 100 | £0.42750 | £42.75 |
| 250 | £0.39408 | £98.52 |
| 500 | £0.37058 | £185.29 |
| 1,000 | £0.34849 | £348.49 |
| 2,500 | £0.32131 | £803.27 |
| 5,000 | £0.30218 | £1,510.90 |
| Unit Price without VAT: | £0.52500 |
|---|---|
| Unit Price with VAT: | £0.63000 |











