Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10103-Y4

DigiKey Part Number
H3AXT-10103-Y4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10103-Y4
Description
JUMPER-H1506TR/A2015Y/X 3"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.36800£3.68
30£0.33300£9.99
50£0.31820£15.91
100£0.29920£29.92
250£0.27584£68.96
500£0.25936£129.68
1,000£0.24391£243.91
2,500£0.22488£562.20
5,000£0.21148£1,057.40
Manufacturers Standard Package
Unit Price without VAT:£0.36800
Unit Price with VAT:£0.44160
Alternate Color
JUMPER-H1506TR/A2015A/X 3"
In-Stock: 0
Unit Price: £0.36800
JUMPER-H1506TR/A2015B/X 3"
In-Stock: 0
Unit Price: £0.36800
JUMPER-H1506TR/A2015G/X 3"
In-Stock: 0
Unit Price: £0.36800
JUMPER-H1506TR/A2015L/X 3"
In-Stock: 0
Unit Price: £0.36800
JUMPER-H1506TR/A2015N/X 3"
In-Stock: 0
Unit Price: £0.36800
Alternate Length
JUMPER-H1506TR/A2015Y/X 2"
In-Stock: 0
Unit Price: £0.36000
JUMPER-H1506TR/A2015Y/X 4"
In-Stock: 0
Unit Price: £0.37400
JUMPER-H1506TR/A2015Y/X 5"
In-Stock: 0
Unit Price: £0.38100
JUMPER-H1506TR/A2015Y/X 6"
In-Stock: 0
Unit Price: £0.38800
JUMPER-H1506TR/A2015Y/X 8"
In-Stock: 0
Unit Price: £0.40100