


H3AXG-10104-S4 | |
|---|---|
DigiKey Part Number | H3AXG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-S4 |
Description | JUMPER-H1507TR/A2015S/X 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40300 | £4.03 |
| 30 | £0.36533 | £10.96 |
| 50 | £0.34920 | £17.46 |
| 100 | £0.32830 | £32.83 |
| 250 | £0.30264 | £75.66 |
| 500 | £0.28460 | £142.30 |
| 1,000 | £0.26763 | £267.63 |
| 2,500 | £0.24675 | £616.88 |
| 5,000 | £0.23205 | £1,160.25 |
| Unit Price without VAT: | £0.40300 |
|---|---|
| Unit Price with VAT: | £0.48360 |











