


H3AXG-10103-Y6 | |
|---|---|
DigiKey Part Number | H3AXG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-Y6 |
Description | JUMPER-H1507TR/A3049Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39800 | £3.98 |
| 30 | £0.36100 | £10.83 |
| 50 | £0.34480 | £17.24 |
| 100 | £0.32430 | £32.43 |
| 250 | £0.29896 | £74.74 |
| 500 | £0.28114 | £140.57 |
| 1,000 | £0.26438 | £264.38 |
| 2,500 | £0.24376 | £609.40 |
| 5,000 | £0.22924 | £1,146.20 |
| Unit Price without VAT: | £0.39800 |
|---|---|
| Unit Price with VAT: | £0.47760 |











