


H3ABT-10110-W6 | |
|---|---|
DigiKey Part Number | H3ABT-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-W6 |
Description | JUMPER-H1506TR/A3049W/H1504TR10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45900 | £4.59 |
| 30 | £0.41667 | £12.50 |
| 50 | £0.39820 | £19.91 |
| 100 | £0.37450 | £37.45 |
| 250 | £0.34524 | £86.31 |
| 500 | £0.32464 | £162.32 |
| 1,000 | £0.30530 | £305.30 |
| 2,500 | £0.28148 | £703.70 |
| 5,000 | £0.26472 | £1,323.60 |
| Unit Price without VAT: | £0.45900 |
|---|---|
| Unit Price with VAT: | £0.55080 |











