


H3ABT-10110-S4 | |
|---|---|
DigiKey Part Number | H3ABT-10110-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-S4 |
Description | JUMPER-H1506TR/A2015S/H1504TR10" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45300 | £4.53 |
| 30 | £0.41133 | £12.34 |
| 50 | £0.39300 | £19.65 |
| 100 | £0.36950 | £36.95 |
| 250 | £0.34072 | £85.18 |
| 500 | £0.32038 | £160.19 |
| 1,000 | £0.30128 | £301.28 |
| 2,500 | £0.27778 | £694.45 |
| 5,000 | £0.26124 | £1,306.20 |
| Unit Price without VAT: | £0.45300 |
|---|---|
| Unit Price with VAT: | £0.54360 |











