


H3ABG-10112-S8 | |
|---|---|
DigiKey Part Number | H3ABG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-S8 |
Description | JUMPER-H1507TR/A3048S/H1505TR12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.54400 | £5.44 |
| 30 | £0.49300 | £14.79 |
| 50 | £0.47120 | £23.56 |
| 100 | £0.44310 | £44.31 |
| 250 | £0.40848 | £102.12 |
| 500 | £0.38414 | £192.07 |
| 1,000 | £0.36124 | £361.24 |
| 2,500 | £0.33307 | £832.67 |
| 5,000 | £0.31324 | £1,566.20 |
| Unit Price without VAT: | £0.54400 |
|---|---|
| Unit Price with VAT: | £0.65280 |











