


H3ABG-10110-W6 | |
|---|---|
DigiKey Part Number | H3ABG-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-W6 |
Description | JUMPER-H1507TR/A3049W/H1505TR10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52700 | £5.27 |
| 30 | £0.47733 | £14.32 |
| 50 | £0.45640 | £22.82 |
| 100 | £0.42910 | £42.91 |
| 250 | £0.39556 | £98.89 |
| 500 | £0.37200 | £186.00 |
| 1,000 | £0.34982 | £349.82 |
| 2,500 | £0.32254 | £806.35 |
| 5,000 | £0.30333 | £1,516.65 |
| Unit Price without VAT: | £0.52700 |
|---|---|
| Unit Price with VAT: | £0.63240 |











