


H3ABG-10110-V8 | |
|---|---|
DigiKey Part Number | H3ABG-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-V8 |
Description | JUMPER-H1507TR/A3048V/H1505TR10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52900 | £5.29 |
| 30 | £0.47967 | £14.39 |
| 50 | £0.45860 | £22.93 |
| 100 | £0.43110 | £43.11 |
| 250 | £0.39740 | £99.35 |
| 500 | £0.37372 | £186.86 |
| 1,000 | £0.35144 | £351.44 |
| 2,500 | £0.32403 | £810.07 |
| 5,000 | £0.30474 | £1,523.70 |
| Unit Price without VAT: | £0.52900 |
|---|---|
| Unit Price with VAT: | £0.63480 |











