


H3AAT-10110-W4 | |
|---|---|
DigiKey Part Number | H3AAT-10110-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR10" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.46800 | £4.68 |
| 30 | £0.42500 | £12.75 |
| 50 | £0.40600 | £20.30 |
| 100 | £0.38180 | £38.18 |
| 250 | £0.35196 | £87.99 |
| 500 | £0.33096 | £165.48 |
| 1,000 | £0.31123 | £311.23 |
| 2,500 | £0.28696 | £717.40 |
| 5,000 | £0.26987 | £1,349.35 |
| Unit Price without VAT: | £0.46800 |
|---|---|
| Unit Price with VAT: | £0.56160 |











