


H3AAT-10110-A6 | |
|---|---|
DigiKey Part Number | H3AAT-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-A6 |
Description | JUMPER-H1506TR/A3049A/H1506TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47400 | £4.74 |
| 30 | £0.43033 | £12.91 |
| 50 | £0.41120 | £20.56 |
| 100 | £0.38670 | £38.67 |
| 250 | £0.35648 | £89.12 |
| 500 | £0.33522 | £167.61 |
| 1,000 | £0.31524 | £315.24 |
| 2,500 | £0.29065 | £726.62 |
| 5,000 | £0.27334 | £1,366.70 |
| Unit Price without VAT: | £0.47400 |
|---|---|
| Unit Price with VAT: | £0.56880 |











