


H3AAG-10112-V4 | |
|---|---|
DigiKey Part Number | H3AAG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-V4 |
Description | JUMPER-H1507TR/A2015V/H1507TR12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.53800 | £5.38 |
| 30 | £0.48800 | £14.64 |
| 50 | £0.46640 | £23.32 |
| 100 | £0.43850 | £43.85 |
| 250 | £0.40428 | £101.07 |
| 500 | £0.38018 | £190.09 |
| 1,000 | £0.35751 | £357.51 |
| 2,500 | £0.32963 | £824.07 |
| 5,000 | £0.31000 | £1,550.00 |
| Unit Price without VAT: | £0.53800 |
|---|---|
| Unit Price with VAT: | £0.64560 |











