


H3AAG-10110-A4 | |
|---|---|
DigiKey Part Number | H3AAG-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-A4 |
Description | JUMPER-H1507TR/A2015A/H1507TR10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52500 | £5.25 |
| 30 | £0.47633 | £14.29 |
| 50 | £0.45500 | £22.75 |
| 100 | £0.42790 | £42.79 |
| 250 | £0.39444 | £98.61 |
| 500 | £0.37092 | £185.46 |
| 1,000 | £0.34880 | £348.80 |
| 2,500 | £0.32160 | £804.00 |
| 5,000 | £0.30245 | £1,512.25 |
| Unit Price without VAT: | £0.52500 |
|---|---|
| Unit Price with VAT: | £0.63000 |











