
H2BXT-10112-W6 | |
|---|---|
DigiKey Part Number | H2BXT-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-W6 |
Description | JUMPER-H1500TR/A3049W/X 12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43600 | £4.36 |
| 30 | £0.40367 | £12.11 |
| 50 | £0.38940 | £19.47 |
| 100 | £0.37070 | £37.07 |
| 250 | £0.34748 | £86.87 |
| 500 | £0.33088 | £165.44 |
| 1,000 | £0.31507 | £315.07 |
| 2,500 | £0.29534 | £738.35 |
| 5,000 | £0.28124 | £1,406.20 |
| Unit Price without VAT: | £0.43600 |
|---|---|
| Unit Price with VAT: | £0.52320 |











