
H2BXT-10112-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-V6 |
Description | JUMPER-H1500TR/A3049V/X 12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41900 | £4.19 |
| 30 | £0.37933 | £11.38 |
| 50 | £0.36260 | £18.13 |
| 100 | £0.34090 | £34.09 |
| 250 | £0.31432 | £78.58 |
| 500 | £0.29558 | £147.79 |
| 1,000 | £0.27796 | £277.96 |
| 2,500 | £0.25627 | £640.67 |
| 5,000 | £0.24101 | £1,205.05 |
| Unit Price without VAT: | £0.41900 |
|---|---|
| Unit Price with VAT: | £0.50280 |











