
H2BXT-10112-S8 | |
|---|---|
DigiKey Part Number | H2BXT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-S8 |
Description | JUMPER-H1500TR/A3048S/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42200 | £4.22 |
| 30 | £0.38200 | £11.46 |
| 50 | £0.36520 | £18.26 |
| 100 | £0.34340 | £34.34 |
| 250 | £0.31660 | £79.15 |
| 500 | £0.29768 | £148.84 |
| 1,000 | £0.27994 | £279.94 |
| 2,500 | £0.25810 | £645.25 |
| 5,000 | £0.24273 | £1,213.65 |
| Unit Price without VAT: | £0.42200 |
|---|---|
| Unit Price with VAT: | £0.50640 |











