
H2BXT-10110-Y4 | |
|---|---|
DigiKey Part Number | H2BXT-10110-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-Y4 |
Description | JUMPER-H1500TR/A2015Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39800 | £3.98 |
| 30 | £0.36067 | £10.82 |
| 50 | £0.34460 | £17.23 |
| 100 | £0.32400 | £32.40 |
| 250 | £0.29876 | £74.69 |
| 500 | £0.28092 | £140.46 |
| 1,000 | £0.26417 | £264.17 |
| 2,500 | £0.24356 | £608.90 |
| 5,000 | £0.22905 | £1,145.25 |
| Unit Price without VAT: | £0.39800 |
|---|---|
| Unit Price with VAT: | £0.47760 |











