
H2BXG-10112-S8 | |
|---|---|
DigiKey Part Number | H2BXG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-S8 |
Description | JUMPER-H1501TR/A3048S/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45100 | £4.51 |
| 30 | £0.40967 | £12.29 |
| 50 | £0.39120 | £19.56 |
| 100 | £0.36800 | £36.80 |
| 250 | £0.33920 | £84.80 |
| 500 | £0.31898 | £159.49 |
| 1,000 | £0.29996 | £299.96 |
| 2,500 | £0.27656 | £691.40 |
| 5,000 | £0.26009 | £1,300.45 |
| Unit Price without VAT: | £0.45100 |
|---|---|
| Unit Price with VAT: | £0.54120 |











