
H2BXG-10110-S4 | |
|---|---|
DigiKey Part Number | H2BXG-10110-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-S4 |
Description | JUMPER-H1501TR/A2015S/X 10" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42800 | £4.28 |
| 30 | £0.38800 | £11.64 |
| 50 | £0.37100 | £18.55 |
| 100 | £0.34870 | £34.87 |
| 250 | £0.32148 | £80.37 |
| 500 | £0.30232 | £151.16 |
| 1,000 | £0.28428 | £284.28 |
| 2,500 | £0.26211 | £655.27 |
| 5,000 | £0.24650 | £1,232.50 |
| Unit Price without VAT: | £0.42800 |
|---|---|
| Unit Price with VAT: | £0.51360 |











