
H2BBT-10110-S8 | |
|---|---|
DigiKey Part Number | H2BBT-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-S8 |
Description | JUMPER-H1500TR/A3048S/H1500TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44400 | £4.44 |
| 30 | £0.40267 | £12.08 |
| 50 | £0.38480 | £19.24 |
| 100 | £0.36180 | £36.18 |
| 250 | £0.33356 | £83.39 |
| 500 | £0.31368 | £156.84 |
| 1,000 | £0.29498 | £294.98 |
| 2,500 | £0.27197 | £679.92 |
| 5,000 | £0.25577 | £1,278.85 |
| Unit Price without VAT: | £0.44400 |
|---|---|
| Unit Price with VAT: | £0.53280 |











