
H2BBG-10108-S8 | |
|---|---|
DigiKey Part Number | H2BBG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-S8 |
Description | JUMPER-H1501TR/A3048S/H1501TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.48900 | £4.89 |
| 30 | £0.44333 | £13.30 |
| 50 | £0.42380 | £21.19 |
| 100 | £0.39840 | £39.84 |
| 250 | £0.36728 | £91.82 |
| 500 | £0.34540 | £172.70 |
| 1,000 | £0.32481 | £324.81 |
| 2,500 | £0.29947 | £748.68 |
| 5,000 | £0.28164 | £1,408.20 |
| Unit Price without VAT: | £0.48900 |
|---|---|
| Unit Price with VAT: | £0.58680 |











