
H2AXT-10110-V4 | |
|---|---|
DigiKey Part Number | H2AXT-10110-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-V4 |
Description | JUMPER-H1502TR/A2015V/X 10" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41000 | £4.10 |
| 30 | £0.37167 | £11.15 |
| 50 | £0.35500 | £17.75 |
| 100 | £0.33400 | £33.40 |
| 250 | £0.30784 | £76.96 |
| 500 | £0.28950 | £144.75 |
| 1,000 | £0.27223 | £272.23 |
| 2,500 | £0.25100 | £627.50 |
| 5,000 | £0.23605 | £1,180.25 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |











