
H2AXT-10110-G6 | |
|---|---|
DigiKey Part Number | H2AXT-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-G6 |
Description | JUMPER-H1502TR/A3049G/X 10" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41600 | £4.16 |
| 30 | £0.37733 | £11.32 |
| 50 | £0.36040 | £18.02 |
| 100 | £0.33890 | £33.89 |
| 250 | £0.31244 | £78.11 |
| 500 | £0.29380 | £146.90 |
| 1,000 | £0.27629 | £276.29 |
| 2,500 | £0.25474 | £636.85 |
| 5,000 | £0.23956 | £1,197.80 |
| Unit Price without VAT: | £0.41600 |
|---|---|
| Unit Price with VAT: | £0.49920 |











