
H2AXT-10108-Y6 | |
|---|---|
DigiKey Part Number | H2AXT-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-Y6 |
Description | JUMPER-H1502TR/A3049Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40100 | £4.01 |
| 30 | £0.36367 | £10.91 |
| 50 | £0.34760 | £17.38 |
| 100 | £0.32700 | £32.70 |
| 250 | £0.30144 | £75.36 |
| 500 | £0.28344 | £141.72 |
| 1,000 | £0.26655 | £266.55 |
| 2,500 | £0.24576 | £614.40 |
| 5,000 | £0.23112 | £1,155.60 |
| Unit Price without VAT: | £0.40100 |
|---|---|
| Unit Price with VAT: | £0.48120 |











