
H2AXG-10112-S6 | |
|---|---|
DigiKey Part Number | H2AXG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-S6 |
Description | JUMPER-H1503TR/A3049S/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52300 | £5.23 |
| 30 | £0.47433 | £14.23 |
| 50 | £0.45340 | £22.67 |
| 100 | £0.42630 | £42.63 |
| 250 | £0.39296 | £98.24 |
| 500 | £0.36956 | £184.78 |
| 1,000 | £0.34752 | £347.52 |
| 2,500 | £0.32042 | £801.05 |
| 5,000 | £0.30133 | £1,506.65 |
| Unit Price without VAT: | £0.52300 |
|---|---|
| Unit Price with VAT: | £0.62760 |











