
H2AXG-10112-G8 | |
|---|---|
DigiKey Part Number | H2AXG-10112-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-G8 |
Description | JUMPER-H1503TR/A3048G/X 12" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52600 | £5.26 |
| 30 | £0.47700 | £14.31 |
| 50 | £0.45580 | £22.79 |
| 100 | £0.42870 | £42.87 |
| 250 | £0.39520 | £98.80 |
| 500 | £0.37162 | £185.81 |
| 1,000 | £0.34946 | £349.46 |
| 2,500 | £0.32221 | £805.52 |
| 5,000 | £0.30302 | £1,515.10 |
| Unit Price without VAT: | £0.52600 |
|---|---|
| Unit Price with VAT: | £0.63120 |











