
H2AXG-10110-Y8 | |
|---|---|
DigiKey Part Number | H2AXG-10110-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-Y8 |
Description | JUMPER-H1503TR/A3048Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.51600 | £5.16 |
| 30 | £0.46800 | £14.04 |
| 50 | £0.44720 | £22.36 |
| 100 | £0.42050 | £42.05 |
| 250 | £0.38764 | £96.91 |
| 500 | £0.36452 | £182.26 |
| 1,000 | £0.34279 | £342.79 |
| 2,500 | £0.31606 | £790.15 |
| 5,000 | £0.29723 | £1,486.15 |
| Unit Price without VAT: | £0.51600 |
|---|---|
| Unit Price with VAT: | £0.61920 |











