
H2AXG-10110-Y6 | |
|---|---|
DigiKey Part Number | H2AXG-10110-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-Y6 |
Description | JUMPER-H1503TR/A3049Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.50900 | £5.09 |
| 30 | £0.46133 | £13.84 |
| 50 | £0.44080 | £22.04 |
| 100 | £0.41460 | £41.46 |
| 250 | £0.38220 | £95.55 |
| 500 | £0.35942 | £179.71 |
| 1,000 | £0.33800 | £338.00 |
| 2,500 | £0.31164 | £779.10 |
| 5,000 | £0.29308 | £1,465.40 |
| Unit Price without VAT: | £0.50900 |
|---|---|
| Unit Price with VAT: | £0.61080 |











