
H2AXG-10110-G4 | |
|---|---|
DigiKey Part Number | H2AXG-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-G4 |
Description | JUMPER-H1503TR/A2015G/X 10" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.50300 | £5.03 |
| 30 | £0.45600 | £13.68 |
| 50 | £0.43580 | £21.79 |
| 100 | £0.40970 | £40.97 |
| 250 | £0.37772 | £94.43 |
| 500 | £0.35520 | £177.60 |
| 1,000 | £0.33402 | £334.02 |
| 2,500 | £0.30797 | £769.93 |
| 5,000 | £0.28963 | £1,448.15 |
| Unit Price without VAT: | £0.50300 |
|---|---|
| Unit Price with VAT: | £0.60360 |











