
H2AXG-10106-W8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-W8 |
Description | JUMPER-H1503TR/A3048W/X 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.48600 | £4.86 |
| 30 | £0.44067 | £13.22 |
| 50 | £0.42120 | £21.06 |
| 100 | £0.39600 | £39.60 |
| 250 | £0.36508 | £91.27 |
| 500 | £0.34332 | £171.66 |
| 1,000 | £0.32285 | £322.85 |
| 2,500 | £0.29766 | £744.15 |
| 5,000 | £0.27994 | £1,399.70 |
| Unit Price without VAT: | £0.48600 |
|---|---|
| Unit Price with VAT: | £0.58320 |











