
H2AXG-10105-V4 | |
|---|---|
DigiKey Part Number | H2AXG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-V4 |
Description | JUMPER-H1503TR/A2015V/X 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47000 | £4.70 |
| 30 | £0.42600 | £12.78 |
| 50 | £0.40720 | £20.36 |
| 100 | £0.38280 | £38.28 |
| 250 | £0.35292 | £88.23 |
| 500 | £0.33188 | £165.94 |
| 1,000 | £0.31209 | £312.09 |
| 2,500 | £0.28775 | £719.38 |
| 5,000 | £0.27061 | £1,353.05 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |











