
H2ABT-10112-S8 | |
|---|---|
DigiKey Part Number | H2ABT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47600 | £4.76 |
| 30 | £0.43100 | £12.93 |
| 50 | £0.41200 | £20.60 |
| 100 | £0.38740 | £38.74 |
| 250 | £0.35712 | £89.28 |
| 500 | £0.33584 | £167.92 |
| 1,000 | £0.31581 | £315.81 |
| 2,500 | £0.29118 | £727.95 |
| 5,000 | £0.27384 | £1,369.20 |
| Unit Price without VAT: | £0.47600 |
|---|---|
| Unit Price with VAT: | £0.57120 |











