
H2ABG-10104-S6 | |
|---|---|
DigiKey Part Number | H2ABG-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-S6 |
Description | JUMPER-H1503TR/A3049S/H1501TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.53800 | £5.38 |
| 30 | £0.48733 | £14.62 |
| 50 | £0.46580 | £23.29 |
| 100 | £0.43800 | £43.80 |
| 250 | £0.40376 | £100.94 |
| 500 | £0.37970 | £189.85 |
| 1,000 | £0.35705 | £357.05 |
| 2,500 | £0.32921 | £823.02 |
| 5,000 | £0.30960 | £1,548.00 |
| Unit Price without VAT: | £0.53800 |
|---|---|
| Unit Price with VAT: | £0.64560 |











