White 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10112-W6

DigiKey Part Number
H2AAT-10112-W6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10112-W6
Description
JUMPER-H1502TR/A3049W/H1502TR 12
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.49700£4.97
30£0.45067£13.52
50£0.43080£21.54
100£0.40510£40.51
250£0.37340£93.35
500£0.35112£175.56
1,000£0.33019£330.19
2,500£0.30444£761.10
5,000£0.28631£1,431.55
Manufacturers Standard Package
Unit Price without VAT:£0.49700
Unit Price with VAT:£0.59640
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 12
In-Stock: 0
Unit Price: £0.49700
JUMPER-H1502TR/A3049B/H1502TR 12
In-Stock: 0
Unit Price: £0.49700
JUMPER-H1502TR/A3049G/H1502TR 12
In-Stock: 0
Unit Price: £0.49700
JUMPER-H1502TR/A3049L/H1502TR 12
In-Stock: 0
Unit Price: £0.49700
JUMPER-H1502TR/A3049N/H1502TR 12
In-Stock: 0
Unit Price: £0.49700
Alternate Length
JUMPER-H1502TR/A3049W/H1502TR 2"
In-Stock: 0
Unit Price: £0.42200
JUMPER-H1502TR/A3049W/H1502TR 3"
In-Stock: 0
Unit Price: £0.43000
JUMPER-H1502TR/A3049W/H1502TR 4"
In-Stock: 0
Unit Price: £0.43700
JUMPER-H1502TR/A3049W/H1502TR 5"
In-Stock: 0
Unit Price: £0.44400
JUMPER-H1502TR/A3049W/H1502TR 6"
In-Stock: 0
Unit Price: £0.45200