
H2AAT-10102-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40800 | £4.08 |
| 30 | £0.36967 | £11.09 |
| 50 | £0.35300 | £17.65 |
| 100 | £0.33190 | £33.19 |
| 250 | £0.30600 | £76.50 |
| 500 | £0.28774 | £143.87 |
| 1,000 | £0.27059 | £270.59 |
| 2,500 | £0.24948 | £623.70 |
| 5,000 | £0.23462 | £1,173.10 |
| Unit Price without VAT: | £0.40800 |
|---|---|
| Unit Price with VAT: | £0.48960 |











