
H2AAT-10104-S4 | |
|---|---|
DigiKey Part Number | H2AAT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-S4 |
Description | JUMPER-H1502TR/A2015S/H1502TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41900 | £4.19 |
| 30 | £0.38033 | £11.41 |
| 50 | £0.36360 | £18.18 |
| 100 | £0.34190 | £34.19 |
| 250 | £0.31516 | £78.79 |
| 500 | £0.29638 | £148.19 |
| 1,000 | £0.27870 | £278.70 |
| 2,500 | £0.25696 | £642.40 |
| 5,000 | £0.24165 | £1,208.25 |
| Unit Price without VAT: | £0.41900 |
|---|---|
| Unit Price with VAT: | £0.50280 |











