
H2AAG-10110-V6 | |
|---|---|
DigiKey Part Number | H2AAG-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-V6 |
Description | JUMPER-H1503TR/A3049V/H1503TR10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.64800 | £6.48 |
| 30 | £0.58800 | £17.64 |
| 50 | £0.56160 | £28.08 |
| 100 | £0.52820 | £52.82 |
| 250 | £0.48692 | £121.73 |
| 500 | £0.45790 | £228.95 |
| 1,000 | £0.43061 | £430.61 |
| 2,500 | £0.39703 | £992.57 |
| 5,000 | £0.37821 | £1,891.05 |
| Unit Price without VAT: | £0.64800 |
|---|---|
| Unit Price with VAT: | £0.77760 |











