
H.FL-LP-A32(01) | |
|---|---|
DigiKey Part Number | H.FL-LP-A32(01)-ND |
Manufacturer | |
Manufacturer Product Number | H.FL-LP-A32(01) |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | H.FL | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.02560 | £102.56 |
| Unit Price without VAT: | £1.02560 |
|---|---|
| Unit Price with VAT: | £1.23072 |

