
GT5-2022/F2.7-3.5PCF(70) | |
|---|---|
DigiKey Part Number | H124511TR-ND - Tape & Reel (TR) H124511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT5-2022/F2.7-3.5PCF(70) |
Description | CONN PIN CONTACT M CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2022/F2.7-3.5PCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 20-22 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.76500 | £7.65 |
| 25 | £0.70560 | £17.64 |
| 50 | £0.66360 | £33.18 |
| 100 | £0.62400 | £62.40 |
| 250 | £0.57528 | £143.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.64762 | £582.86 |
| 1,800 | £0.61671 | £1,110.08 |
| 2,700 | £0.59933 | £1,618.19 |
| 4,500 | £0.57812 | £2,601.54 |
| 6,300 | £0.56457 | £3,556.79 |
| 9,000 | £0.55056 | £4,955.04 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

