Similar

GT5-1P-DS(D)(70) | |
|---|---|
DigiKey Part Number | GT5-1P-DS(D)(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P-DS(D)(70) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Keyed, Mounting Flange | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |


