Image for GT5-1P-DS(B)(70) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-1P-DS(B)(70)

DigiKey Part Number
GT5-1P-DS(B)(70)-ND
Manufacturer
Manufacturer Product Number
GT5-1P-DS(B)(70)
Description
CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
GT5-1P-DS(B)(70) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
2 GHz
Number of Ports
1
Features
Keyed, Mounting Flange
Housing Color
Green
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£1.77150£177.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.77150
Unit Price with VAT:£2.12580