
GT36S-1S-HU(C) | |
|---|---|
DigiKey Part Number | GT36S-1S-HU(C)-ND |
Manufacturer | |
Manufacturer Product Number | GT36S-1S-HU(C) |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Blue |
EDA/CAD Models | GT36S-1S-HU(C) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.28540 | £28.54 |
| Unit Price without VAT: | £0.28540 |
|---|---|
| Unit Price with VAT: | £0.34248 |

