Image for GT36-4/1S-HU(D)-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT36-4/1S-HU(D)-A

DigiKey Part Number
GT36-4/1S-HU(D)-A-ND
Manufacturer
Manufacturer Product Number
GT36-4/1S-HU(D)-A
Description
CONN INLINE SOCKET HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
EDA/CAD Models
GT36-4/1S-HU(D)-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Coax
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.24670£24.67
Manufacturers Standard Package
Unit Price without VAT:£0.24670
Unit Price with VAT:£0.29604