
GT21T-1P-H(55) | |
|---|---|
DigiKey Part Number | 26-GT21T-1P-H(55)TR-ND - Tape & Reel (TR) 26-GT21T-1P-H(55)CT-ND - Cut Tape (CT) 26-GT21T-1P-H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT21T-1P-H(55) |
Description | CONN PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gray | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.55000 | £15.50 |
| 100 | £1.26350 | £126.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.39055 | £556.22 |
| 800 | £1.32420 | £1,059.36 |
| 1,200 | £1.28688 | £1,544.26 |
| 2,000 | £1.24136 | £2,482.72 |
| 2,800 | £1.21226 | £3,394.33 |
| 4,000 | £1.18217 | £4,728.68 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

