
GT21-30/1.1-2.2SCF | |
|---|---|
DigiKey Part Number | 26-GT21-30/1.1-2.2SCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT21-30/1.1-2.2SCF |
Description | CONN TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36516 | £1,095.48 |
| Unit Price without VAT: | £0.36516 |
|---|---|
| Unit Price with VAT: | £0.43819 |

