Similar

GT17HNL-4DP-2H(B) | |
|---|---|
DigiKey Part Number | GT17HNL-4DP-2H(B)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HNL-4DP-2H(B) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17HNL-4DP-2H(B) Models |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Board Guide, Flange |
Connector Style Plug | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT17HNL-4DP-2H(B)(55) | Hirose Electric Co Ltd | 400 | 26-GT17HNL-4DP-2H(B)(55)-ND | £3.13000 | Similar |


