Similar




GT17HND-4/4DP-2H(AA) | |
|---|---|
DigiKey Part Number | H126168-ND |
Manufacturer | |
Manufacturer Product Number | GT17HND-4/4DP-2H(AA) |
Description | CONN AUTO LAN PLUG 1X2 8P RA SMD |
Customer Reference | |
Detailed Description | 8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17HND-4/4DP-2H(AA) Models |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 8 (2x4) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Features Board Guide, Flange |
Connector Style Plug (1x2) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT17HND-4/4DP-2H(AA)(55) | Hirose Electric Co Ltd | 36 | 26-GT17HND-4/4DP-2H(AA)(55)-ND | £3.83000 | Similar |


